
GCQ1555C1H240FB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H240FB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H240FB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H240FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H240FB01D |
Description | CAP CER 24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H240FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10370 € | 10,37 € |
| 500 | 0,08126 € | 40,63 € |
| 1.000 | 0,07434 € | 74,34 € |
| 2.500 | 0,06704 € | 167,60 € |
| 5.000 | 0,06264 € | 313,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05724 € | 572,40 € |
| 20.000 | 0,05435 € | 1.087,00 € |
| 30.000 | 0,05291 € | 1.587,30 € |
| 50.000 | 0,05130 € | 2.565,00 € |
| 70.000 | 0,05036 € | 3.525,20 € |
| 100.000 | 0,04946 € | 4.946,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

