4700 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM43D7U3A472JX01L

DigiKey Part Number
490-GCM43D7U3A472JX01LTR-ND - Tape & Reel (TR)
490-GCM43D7U3A472JX01LCT-ND - Cut Tape (CT)
490-GCM43D7U3A472JX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM43D7U3A472JX01L
Description
CAP CER 4700PF 1KV U2J 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM43D7U3A472JX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.089" (2.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,59100 €5,91 €
500,46100 €23,05 €
1000,42100 €42,10 €
5000,35336 €176,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32294 €322,94 €
2.0000,30621 €612,42 €
3.0000,29783 €893,49 €
5.0000,28855 €1.442,75 €
7.0000,28312 €1.981,84 €
10.0000,27790 €2.779,00 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €