GCM32Q7U3A152JX01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14372 €
Datasheet
1500 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32Q7U3A152JX01K

DigiKey Part Number
490-GCM32Q7U3A152JX01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32Q7U3A152JX01K
Description
CAP CER 1500PF 1KV U2J 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32Q7U3A152JX01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,12908 €1.032,64 €
Manufacturers Standard Package
Unit Price without VAT:0,12908 €
Unit Price with VAT:0,15619 €