
GCM31CR72J223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31CR72J223KWB1LTR-ND - Tape & Reel (TR) 490-GCM31CR72J223KWB1LCT-ND - Cut Tape (CT) 490-GCM31CR72J223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR72J223KWB1L |
Description | CAP CER 22000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CR72J223KWB1K | Murata Electronics | 8.000 | 490-GCM31CR72J223KWB1KCT-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,43810 € | 43,81 € |
| 500 | 0,36838 € | 184,19 € |
| 1.000 | 0,34682 € | 346,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31967 € | 639,34 € |
| 4.000 | 0,30548 € | 1.221,92 € |
| 6.000 | 0,29836 € | 1.790,16 € |
| 10.000 | 0,29048 € | 2.904,80 € |
| 14.000 | 0,28587 € | 4.002,18 € |
| 20.000 | 0,28144 € | 5.628,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

