
GCM21BR71A106ME22L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71A106ME22LTR-ND - Tape & Reel (TR) 490-GCM21BR71A106ME22LCT-ND - Cut Tape (CT) 490-GCM21BR71A106ME22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71A106ME22L |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71A106ME22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11320 € | 11,32 € |
| 500 | 0,08900 € | 44,50 € |
| 1.000 | 0,08155 € | 81,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07029 € | 210,87 € |
| 6.000 | 0,06592 € | 395,52 € |
| 9.000 | 0,06374 € | 573,66 € |
| 15.000 | 0,06131 € | 919,65 € |
| 21.000 | 0,05990 € | 1.257,90 € |
| 30.000 | 0,05853 € | 1.755,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

