
GCM188R91H332KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H332KA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H332KA37DCT-ND - Cut Tape (CT) 490-GCM188R91H332KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H332KA37D |
Description | CAP CER 3300PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H332KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02600 € | 13,00 € |
| 1.000 | 0,02321 € | 23,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01944 € | 77,76 € |
| 8.000 | 0,01787 € | 142,96 € |
| 12.000 | 0,01708 € | 204,96 € |
| 20.000 | 0,01621 € | 324,20 € |
| 28.000 | 0,01570 € | 439,60 € |
| 40.000 | 0,01521 € | 608,40 € |
| 48.000 | 0,01498 € | 719,04 € |
| 96.000 | 0,01420 € | 1.363,20 € |
| 100.000 | 0,01416 € | 1.416,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

