
GCM188R71C394KA55D | |
|---|---|
DigiKey Part Number | 490-GCM188R71C394KA55DTR-ND - Tape & Reel (TR) 490-GCM188R71C394KA55DCT-ND - Cut Tape (CT) 490-GCM188R71C394KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C394KA55D |
Description | CAP CER 0.39UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C394KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03350 € | 3,35 € |
| 500 | 0,02476 € | 12,38 € |
| 1.000 | 0,02210 € | 22,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01771 € | 70,84 € |
| 8.000 | 0,01479 € | 118,32 € |
| 12.000 | 0,01425 € | 171,00 € |
| 20.000 | 0,01416 € | 283,20 € |
| 28.000 | 0,01365 € | 382,20 € |
| 40.000 | 0,01359 € | 543,60 € |
| 48.000 | 0,01357 € | 651,36 € |
| 96.000 | 0,01343 € | 1.289,28 € |
| 100.000 | 0,01339 € | 1.339,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

