
GCM1885G2A101FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A101FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A101FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A101FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A101FA16D |
Description | CAP CER 100PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A101FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04260 € | 4,26 € |
| 500 | 0,03192 € | 15,96 € |
| 1.000 | 0,02863 € | 28,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02412 € | 96,48 € |
| 8.000 | 0,02206 € | 176,48 € |
| 12.000 | 0,02141 € | 256,92 € |
| 20.000 | 0,02038 € | 407,60 € |
| 28.000 | 0,01977 € | 553,56 € |
| 40.000 | 0,01920 € | 768,00 € |
| 48.000 | 0,01892 € | 908,16 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

