
GCM1885C1H470GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H470GA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H470GA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H470GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H470GA16J |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07470 € | 7,47 € |
| 500 | 0,05752 € | 28,76 € |
| 1.000 | 0,05222 € | 52,22 € |
| 2.500 | 0,04664 € | 116,60 € |
| 5.000 | 0,04328 € | 216,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03936 € | 393,60 € |
| 20.000 | 0,03715 € | 743,00 € |
| 30.000 | 0,03604 € | 1.081,20 € |
| 50.000 | 0,03481 € | 1.740,50 € |
| 70.000 | 0,03410 € | 2.387,00 € |
| 100.000 | 0,03341 € | 3.341,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

