
GRM0335C2A1R3WA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C2A1R3WA01JTR-ND - Tape & Reel (TR) 490-GRM0335C2A1R3WA01JCT-ND - Cut Tape (CT) 490-GRM0335C2A1R3WA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A1R3WA01J |
Description | CAP CER 1.3PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A1R3WA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01710 € | 1,71 € |
| 500 | 0,01226 € | 6,13 € |
| 1.000 | 0,01076 € | 10,76 € |
| 2.500 | 0,00851 € | 21,28 € |
| 5.000 | 0,00754 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00630 € | 315,00 € |
| 100.000 | 0,00589 € | 589,00 € |
| 150.000 | 0,00575 € | 862,50 € |
| 250.000 | 0,00492 € | 1.230,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

