0.68 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155C71A684ME38D

DigiKey Part Number
490-GCM155C71A684ME38DTR-ND - Tape & Reel (TR)
490-GCM155C71A684ME38DCT-ND - Cut Tape (CT)
490-GCM155C71A684ME38DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155C71A684ME38D
Description
CAP CER 0.68UF 10V X7S 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155C71A684ME38D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
500,04040 €2,02 €
1000,03500 €3,50 €
5000,02600 €13,00 €
1.0000,02321 €23,21 €
2.5000,02029 €50,72 €
5.0000,01853 €92,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01565 €156,50 €
20.0000,01551 €310,20 €
30.0000,01543 €462,90 €
50.0000,01493 €746,50 €
70.0000,01453 €1.017,10 €
100.0000,01416 €1.416,00 €
120.0000,01405 €1.686,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €