


GCM155C71A105KE38D | |
|---|---|
DigiKey Part Number | 490-13409-2-ND - Tape & Reel (TR) 490-13409-1-ND - Cut Tape (CT) 490-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A105KE38D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A105KE38D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02058 € | 20,58 € |
| 2.500 | 0,01790 € | 44,75 € |
| 5.000 | 0,01629 € | 81,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01454 € | 145,40 € |
| 20.000 | 0,01348 € | 269,60 € |
| 30.000 | 0,01296 € | 388,80 € |
| 50.000 | 0,01237 € | 618,50 € |
| 70.000 | 0,01203 € | 842,10 € |
| 100.000 | 0,01170 € | 1.170,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

