
GCM033R71A472KA03D | |
|---|---|
DigiKey Part Number | 490-7994-2-ND - Tape & Reel (TR) 490-7994-1-ND - Cut Tape (CT) 490-7994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71A472KA03D |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71A472KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00672 € | 3,36 € |
| 1.000 | 0,00584 € | 5,84 € |
| 2.500 | 0,00490 € | 12,25 € |
| 5.000 | 0,00468 € | 23,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00282 € | 42,30 € |
| 30.000 | 0,00279 € | 83,70 € |
| 45.000 | 0,00277 € | 124,65 € |
| 75.000 | 0,00275 € | 206,25 € |
| 105.000 | 0,00274 € | 287,70 € |
| 150.000 | 0,00273 € | 409,50 € |
| 180.000 | 0,00272 € | 489,60 € |
| 360.000 | 0,00257 € | 925,20 € |
| 375.000 | 0,00256 € | 960,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

