
GRM188R61E475KE11J | |
|---|---|
DigiKey Part Number | 490-GRM188R61E475KE11JTR-ND - Tape & Reel (TR) 490-GRM188R61E475KE11JCT-ND - Cut Tape (CT) 490-GRM188R61E475KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E475KE11J |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E475KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05047 € | 50,47 € |
| 2.500 | 0,04504 € | 112,60 € |
| 5.000 | 0,04177 € | 208,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03797 € | 379,70 € |
| 20.000 | 0,03582 € | 716,40 € |
| 30.000 | 0,03475 € | 1.042,50 € |
| 50.000 | 0,03355 € | 1.677,50 € |
| 70.000 | 0,03286 € | 2.300,20 € |
| 100.000 | 0,03219 € | 3.219,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

