
GCM0335C1E180JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E180JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E180JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E180JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E180JA16D |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E180JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1E180JA02D | Murata Electronics | 43.800 | 490-GRT0335C1E180JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2C0G1E180J030BA | TDK | 7.143 | 445-9067-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01320 € | 1,32 € |
| 500 | 0,00928 € | 4,64 € |
| 1.000 | 0,00810 € | 8,10 € |
| 2.500 | 0,00685 € | 17,12 € |
| 5.000 | 0,00611 € | 30,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00350 € | 52,50 € |
| 30.000 | 0,00317 € | 95,10 € |
| 45.000 | 0,00301 € | 135,45 € |
| 75.000 | 0,00283 € | 212,25 € |
| 105.000 | 0,00272 € | 285,60 € |
| 150.000 | 0,00262 € | 393,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

