
GCJ31CR72A105MA01K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR72A105MA01KTR-ND - Tape & Reel (TR) 490-GCJ31CR72A105MA01KCT-ND - Cut Tape (CT) 490-GCJ31CR72A105MA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72A105MA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72A105MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12978 € | 64,89 € |
| 1.000 | 0,11994 € | 119,94 € |
| 2.500 | 0,10957 € | 273,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10391 € | 623,46 € |
| 12.000 | 0,09892 € | 1.187,04 € |
| 18.000 | 0,09642 € | 1.735,56 € |
| 30.000 | 0,09366 € | 2.809,80 € |
| 42.000 | 0,09204 € | 3.865,68 € |
| 60.000 | 0,09048 € | 5.428,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

