
GCJ21BR71H474KA12L | |
|---|---|
DigiKey Part Number | 490-5806-2-ND - Tape & Reel (TR) 490-5806-1-ND - Cut Tape (CT) 490-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H474KA12L |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H474KA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06700 € | 33,50 € |
| 1.000 | 0,06105 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05217 € | 156,51 € |
| 6.000 | 0,04867 € | 292,02 € |
| 9.000 | 0,04693 € | 422,37 € |
| 15.000 | 0,04499 € | 674,85 € |
| 21.000 | 0,04386 € | 921,06 € |
| 30.000 | 0,04277 € | 1.283,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

