
GCJ21BR71H105KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71H105KA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71H105KA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71H105KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H105KA01K |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H105KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05683 € | 56,83 € |
| 2.500 | 0,05093 € | 127,33 € |
| 5.000 | 0,04738 € | 236,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04451 € | 445,10 € |
| 20.000 | 0,04289 € | 857,80 € |
| 30.000 | 0,04167 € | 1.250,10 € |
| 50.000 | 0,04054 € | 2.027,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

