1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71E155KA01L

DigiKey Part Number
490-GCJ21BR71E155KA01LTR-ND - Tape & Reel (TR)
490-GCJ21BR71E155KA01LCT-ND - Cut Tape (CT)
490-GCJ21BR71E155KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71E155KA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71E155KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18100 €1,81 €
500,13320 €6,66 €
1000,11840 €11,84 €
5000,09360 €46,80 €
1.0000,08593 €85,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08019 €240,57 €
6.0000,07330 €439,80 €
9.0000,06699 €602,91 €
15.0000,06575 €986,25 €
21.0000,06554 €1.376,34 €
30.0000,06445 €1.933,50 €
36.0000,06435 €2.316,60 €
72.0000,06227 €4.483,44 €
75.0000,06215 €4.661,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €