
GCG31MR71E225JA12K | |
|---|---|
DigiKey Part Number | 490-GCG31MR71E225JA12KTR-ND - Tape & Reel (TR) 490-GCG31MR71E225JA12KCT-ND - Cut Tape (CT) 490-GCG31MR71E225JA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31MR71E225JA12K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31MR71E225JA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,15144 € | 75,72 € |
| 1.000 | 0,13836 € | 138,36 € |
| 2.500 | 0,12317 € | 307,93 € |
| 5.000 | 0,12040 € | 602,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10085 € | 1.008,50 € |
| 20.000 | 0,10022 € | 2.004,40 € |
| 30.000 | 0,09990 € | 2.997,00 € |
| 50.000 | 0,09953 € | 4.976,50 € |
| 70.000 | 0,09931 € | 6.951,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

