
GCG188R92A104KA03D | |
|---|---|
DigiKey Part Number | 490-18197-2-ND - Tape & Reel (TR) 490-18197-1-ND - Cut Tape (CT) 490-18197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R92A104KA03D |
Description | CAP CER 0.1UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R92A104KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,09264 € | 46,32 € |
| 1.000 | 0,08504 € | 85,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07512 € | 300,48 € |
| 8.000 | 0,07447 € | 595,76 € |
| 12.000 | 0,06060 € | 727,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

