
GA355QR7GF222KW01L | |
|---|---|
DigiKey Part Number | 490-3480-2-ND - Tape & Reel (TR) 490-3480-1-ND - Cut Tape (CT) 490-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355QR7GF222KW01L |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355QR7GF222KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK55CR73H222KV2B | KYOCERA AVX | 1.000 | 478-KGK55CR73H222KV2BCT-ND | 2,84000 € | Similar |
| SCEF502W222K4GV001E | Johanson Dielectrics Inc. | 292.042 | 709-SCEF502W222K4GV001ECT-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,36670 € | 36,67 € |
| 500 | 0,30584 € | 152,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27883 € | 278,83 € |
| 2.000 | 0,26379 € | 527,58 € |
| 3.000 | 0,25625 € | 768,75 € |
| 5.000 | 0,24790 € | 1.239,50 € |
| 7.000 | 0,24302 € | 1.701,14 € |
| 10.000 | 0,23832 € | 2.383,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

