360 nH Shielded Wirewound Inductor 21 A 1.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCUL0630-H-R36M=P3

DigiKey Part Number
490-FCUL0630-H-R36M=P3TR-ND - Tape & Reel (TR)
490-FCUL0630-H-R36M=P3CT-ND - Cut Tape (CT)
490-FCUL0630-H-R36M=P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCUL0630-H-R36M=P3
Description
FIXED IND 360NH 21A 1.9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
360 nH Shielded Wirewound Inductor 21 A 1.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FCUL0630-H-R36M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,53000 €15,30 €
1001,25850 €125,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,05626 €1.056,26 €
2.0000,99622 €1.992,44 €
3.0000,96273 €2.888,19 €
5.0000,95096 €4.754,80 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,25060 €