LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 6 A Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1NB32A103Q91A

DigiKey Part Number
490-9801-1-ND - Cut Tape (CT)
490-9801-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DSS1NB32A103Q91A
Description
FILTER LC(T) 10000PF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 6 A Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 10000pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.335" L x 0.138" W (8.50mm x 3.50mm)
Height
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.835
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2028
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44000 €4,40 €
250,40560 €10,14 €
500,38140 €19,07 €
1000,35870 €35,87 €
2500,33080 €82,70 €
5000,31118 €155,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,28807 €432,10 €
3.0000,27098 €812,94 €
4.5000,26146 €1.176,57 €
7.5000,24993 €1.874,48 €
10.5000,24261 €2.547,40 €
15.0000,23508 €3.526,20 €
37.5000,21678 €8.129,25 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €