2200 pF ±20% 440VAC Ceramic Capacitor F Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1F3EA222M86RAH01

DigiKey Part Number
490-DK1F3EA222M86RAH01TR-ND - Tape & Reel (TR)
490-DK1F3EA222M86RAH01CT-ND - Cut Tape (CT)
490-DK1F3EA222M86RAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1F3EA222M86RAH01
Description
CAP CER 2200PF 250VAC F SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor F Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,74700 €17,47 €
501,43900 €71,95 €
1001,34390 €134,39 €
5001,18316 €591,58 €
1.0001,13338 €1.133,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,04990 €2.624,75 €
5.0001,01909 €5.095,45 €
7.5001,00365 €7.527,37 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €