2200 pF ±20% 440VAC Ceramic Capacitor F Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1F3EA222M86HAH01

DigiKey Part Number
490-DK1F3EA222M86HAH01TR-ND - Tape & Reel (TR)
490-DK1F3EA222M86HAH01CT-ND - Cut Tape (CT)
490-DK1F3EA222M86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1F3EA222M86HAH01
Description
CAP CER 2200PF 250VAC F SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor F Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.506
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,75200 €17,52 €
501,44440 €72,22 €
1001,34900 €134,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,15382 €576,91 €
1.0001,10533 €1.105,33 €
1.5001,08103 €1.621,54 €
2.5001,05410 €2.635,25 €
3.5001,03835 €3.634,23 €
5.0001,02320 €5.116,00 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,06130 €