DE2E3SA102MN3AX02F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 39.418
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 701
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 497
Unit Price: 0,77000 €
Datasheet
1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA102MN3AX02F

DigiKey Part Number
490-16236-1-ND - Cut Tape (CT)
490-16236-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA102MN3AX02F
Description
CAP CER 1000PF 300V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA102MN3AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,29700 €2,97 €
500,23140 €11,57 €
1000,21000 €21,00 €
5000,20022 €100,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16197 €161,97 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €