
DE2B3SA101KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16217-1-ND - Cut Tape (CT) 490-16217-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA101KN3AT02F |
Description | CAP CER 100PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA101KN3AT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,29270 € | 29,27 € |
| 500 | 0,24142 € | 120,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21912 € | 219,12 € |
| 2.000 | 0,20644 € | 412,88 € |
| 3.000 | 0,20010 € | 600,30 € |
| 5.000 | 0,19306 € | 965,30 € |
| 7.000 | 0,18895 € | 1.322,65 € |
| 10.000 | 0,18500 € | 1.850,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

