
DE1E3RA472MA4BN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MA4BN01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MA4BN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MA4BN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,54600 € | 27,30 € |
| 200 | 0,46330 € | 92,66 € |
| 600 | 0,41725 € | 250,35 € |
| 1.000 | 0,40023 € | 400,23 € |
| 2.600 | 0,37427 € | 973,10 € |
| 5.000 | 0,36012 € | 1.800,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

