330 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RB331KN4AR01F

DigiKey Part Number
490-17652-1-ND - Cut Tape (CT)
490-17652-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RB331KN4AR01F
Description
CAP CER 330PF 500V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RB331KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,35200 €3,52 €
500,28020 €14,01 €
1000,26030 €26,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20662 €103,31 €
1.0000,20093 €200,93 €
1.5000,19988 €299,82 €
2.5000,19868 €496,70 €
3.5000,19795 €692,82 €
5.0000,19724 €986,20 €
6.0000,19690 €1.181,40 €
12.0000,19572 €2.348,64 €
12.5000,19565 €2.445,62 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €