
DE1B3RB101KA4BR01F | |
|---|---|
DigiKey Part Number | DE1B3RB101KA4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RB101KA4BR01F |
Description | CAP CER 100PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RB101KA4BR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1B3RA101KN4AQ01F | Murata Electronics | 962 | 490-16176-1-ND | 0,84000 € | Parametric Equivalent |
| DE1B3RB101KN4AR01F | Murata Electronics | 542 | 490-17649-1-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35590 € | 35,59 € |
| 500 | 0,29670 € | 148,35 € |
| 1.000 | 0,27838 € | 278,38 € |
| 2.500 | 0,25907 € | 647,68 € |
| 5.000 | 0,24742 € | 1.237,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

