
DE1B3RA331KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16184-1-ND - Cut Tape (CT) 490-16184-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA331KN4AQ01F |
Description | CAP CER 330PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA331KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,38890 € | 38,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31592 € | 157,96 € |
| 1.000 | 0,29680 € | 296,80 € |
| 1.500 | 0,28723 € | 430,84 € |
| 2.500 | 0,27661 € | 691,53 € |
| 3.500 | 0,27041 € | 946,43 € |
| 5.000 | 0,26444 € | 1.322,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

