



CSTNE8M00GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-17962-2-ND - Tape & Reel (TR) 490-17962-1-ND - Cut Tape (CT) 490-17962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00GH5L000R0 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00GH5L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18960 € | 47,40 € |
| 500 | 0,18176 € | 90,88 € |
| 1.000 | 0,17424 € | 174,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16621 € | 498,63 € |
| 6.000 | 0,15934 € | 956,04 € |
| 9.000 | 0,15545 € | 1.399,05 € |
| 15.000 | 0,15069 € | 2.260,35 € |
| 21.000 | 0,14763 € | 3.100,23 € |
| 30.000 | 0,14446 € | 4.333,80 € |
| 36.000 | 0,14286 € | 5.142,96 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |











