
BLM18HB221SN1D | |
|---|---|
DigiKey Part Number | 490-5983-2-ND - Tape & Reel (TR) 490-5983-1-ND - Cut Tape (CT) 490-5983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HB221SN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HB221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05372 € | 13,43 € |
| 500 | 0,04760 € | 23,80 € |
| 1.000 | 0,04194 € | 41,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03244 € | 129,76 € |
| 8.000 | 0,02905 € | 232,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

