
BLM03AG102SN1D | |
|---|---|
DigiKey Part Number | 490-5165-2-ND - Tape & Reel (TR) 490-5165-1-ND - Cut Tape (CT) 490-5165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AG102SN1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AG102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01480 € | 1,48 € |
| 250 | 0,01284 € | 3,21 € |
| 500 | 0,01150 € | 5,75 € |
| 1.000 | 0,01025 € | 10,25 € |
| 5.000 | 0,00770 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00632 € | 94,80 € |
| 30.000 | 0,00544 € | 163,20 € |
| 45.000 | 0,00538 € | 242,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |







