
BLM02BB101SN1D | |
|---|---|
DigiKey Part Number | 490-BLM02BB101SN1DTR-ND - Tape & Reel (TR) 490-BLM02BB101SN1DCT-ND - Cut Tape (CT) 490-BLM02BB101SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02BB101SN1D |
Description | FERRITE BEAD 100 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 125mA 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02BB101SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06360 € | 15,90 € |
| 500 | 0,05626 € | 28,13 € |
| 1.000 | 0,04948 € | 49,48 € |
| 5.000 | 0,04345 € | 217,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03550 € | 710,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

