


LQW18ANR20G00D | |
|---|---|
DigiKey Part Number | 490-6929-2-ND - Tape & Reel (TR) 490-6929-1-ND - Cut Tape (CT) 490-6929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR20G00D |
Description | FIXED IND 200NH 120MA 2.4 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 120 mA 2.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR20G00D Models |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 1.25GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,06880 € | 6,88 € |
| 1.000 | 0,05664 € | 56,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04938 € | 197,52 € |
| 8.000 | 0,04656 € | 372,48 € |
| 12.000 | 0,04499 € | 539,88 € |
| 20.000 | 0,04308 € | 861,60 € |
| 28.000 | 0,04187 € | 1.172,36 € |
| 40.000 | 0,04063 € | 1.625,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

