0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR72A104KA01L

DigiKey Part Number
490-1853-2-ND - Tape & Reel (TR)
490-1853-1-ND - Cut Tape (CT)
490-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR72A104KA01L
Description
CAP CER 0.1UF 100V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR72A104KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R72A104KA35DMurata Electronics1.647.159490-3285-1-ND0,13000 €MFR Recommended
C1210C104K1RACTMKEMET6.661399-C1210C104K1RACTMCT-ND0,31000 €Direct
C1210C104K1RACTUKEMET17.756399-C1210C104K1RACTUCT-ND0,31000 €Direct
CC1210KKX7R0BB104YAGEO6.702311-1514-1-ND0,40000 €Direct
HMK325B7104KF-TTaiyo Yuden658587-HMK325B7104KF-TCT-ND0,37000 €Direct
In-Stock: 21.838
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42000 €4,20 €
500,32160 €16,08 €
1000,29140 €29,14 €
5000,24048 €120,24 €
1.0000,22471 €224,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20570 €411,40 €
4.0000,19533 €781,32 €
6.0000,19014 €1.140,84 €
10.0000,18438 €1.843,80 €
14.0000,18102 €2.534,28 €
20.0000,17778 €3.555,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €