



BNX023-01L | |
|---|---|
DigiKey Part Number | 490-5990-2-ND - Tape & Reel (TR) 490-5990-1-ND - Cut Tape (CT) 490-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX023-01L |
Description | FILTER LC 1UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX023-01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 1MHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,34480 € | 83,62 € |
| 50 | 3,14640 € | 157,32 € |
| 100 | 2,95980 € | 295,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,54410 € | 1.017,64 € |
| 800 | 2,39301 € | 1.914,41 € |
| 1.200 | 2,30877 € | 2.770,52 € |
| 2.000 | 2,20674 € | 4.413,48 € |
| 2.800 | 2,17787 € | 6.098,04 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |









