
BLM18AG221SN1D | |
|---|---|
DigiKey Part Number | 490-1012-2-ND - Tape & Reel (TR) 490-1012-1-ND - Cut Tape (CT) 490-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG221SN1D |
Description | FERRITE BEAD 220 OHM 0603 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG221SN1D Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03510 € | 3,51 € |
| 250 | 0,03024 € | 7,56 € |
| 500 | 0,02690 € | 13,45 € |
| 1.000 | 0,02385 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01785 € | 71,40 € |
| 8.000 | 0,01547 € | 123,76 € |
| 12.000 | 0,01415 € | 169,80 € |
| 20.000 | 0,01392 € | 278,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |









