
BU-1420701506 | |
|---|---|
DigiKey Part Number | 314-BU-1420701506-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701506 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,03400 € | 60,34 € |
| 25 | 5,79640 € | 144,91 € |
| 100 | 5,61780 € | 561,78 € |
| 500 | 5,50736 € | 2.753,68 € |
| 1.000 | 5,39690 € | 5.396,90 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,30060 € |

