
WRB1505S-1WR2 | |
|---|---|
DigiKey Part Number | 2725-WRB1505S-1WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRB1505S-1WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 12V - 24V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 12V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 24V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSOE-2405SZ/H2 | Recom Power | 9 | 945-RSOE-2405SZ/H2-ND | 8,04000 € | Similar |
| RSOK-2405SZ/H3 | Recom Power | 0 | 945-RSOK-2405SZ/H3-ND | 7,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 2 | 4,48500 € | 8,97 € |
| 3 | 4,44333 € | 13,33 € |
| 5 | 4,38800 € | 21,94 € |
| 7 | 4,35429 € | 30,48 € |
| 10 | 4,31700 € | 43,17 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,51760 € |


