
URB2405ZP-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2405ZP-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2405ZP-6WR3 |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6DAW_1205S1.5 | GAPTEC Electronic | 0 | 3182-6DAW_1205S1.5-ND | 10,26167 € | Similar |
| 6DAW_2405S1.5 | GAPTEC Electronic | 0 | 3182-6DAW_2405S1.5-ND | 10,26167 € | Similar |
| 6DAW4_2405S1.5 | GAPTEC Electronic | 0 | 3182-6DAW4_2405S1.5-ND | 12,69000 € | Similar |
| CCG6-24-05SF | TDK-Lambda | 18 | 285-CCG6-24-05SF-ND | 18,67000 € | Similar |
| DJ06S2405A | Delta Electronics | 180 | 941-1556-ND | 16,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,91533 € | 133,73 € |
| 30 | 8,77100 € | 263,13 € |
| 45 | 8,68733 € | 390,93 € |
| 75 | 8,58293 € | 643,72 € |
| 105 | 8,51486 € | 894,06 € |
| 150 | 8,44333 € | 1.266,50 € |
| Unit Price without VAT: | 8,91533 € |
|---|---|
| Unit Price with VAT: | 10,78755 € |

