
URA2412LD-20WHR3 | |
|---|---|
DigiKey Part Number | 2725-URA2412LD-20WHR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2412LD-20WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 834mA, 834mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Heat Sink, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, EN, IEC, UKCA, UL |
Voltage - Output 2 -12V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 834mA, 834mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG30-24-12D | TDK-Lambda | 0 | 285-CCG30-24-12D-ND | 29,05000 € | Similar |
| RP20-1212DF/N-HC | Recom Power | 0 | RP20-1212DF/N-HC-ND | 67,11750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,08000 € | 15,08 € |
| Unit Price without VAT: | 15,08000 € |
|---|---|
| Unit Price with VAT: | 18,24680 € |

