Similar

LI120-23B48R3 | |
|---|---|
DigiKey Part Number | 2725-LI120-23B48R3-ND |
Manufacturer | |
Manufacturer Product Number | LI120-23B48R3 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Mornsun America, LLC | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Household Appliances, ITE (Commercial), Laboratory |
Part Status Not For New Designs | Efficiency 91.5% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 305 VAC | Size / Dimension 3.45" L x 1.26" W x 4.92" H (87.5mm x 32.0mm x 125.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, EN, UKCA |
DC Voltage - Input (Max) 430V | Standard Number 60335-1; 61010-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB120-48-1 | TDK-Lambda | 0 | 285-DRB120-48-1-ND | 74,95800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,27450 € |


