High Voltage - Non-Isolated Module DC DC Converter 1 Output 1250V 0.5mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1250V 0.5mA 13.5V - 16.5V Input
HO1-N1251H-0.5F

HO1-P1251H-0.5D

DigiKey Part Number
2725-HO1-P1251H-0.5D-ND
Manufacturer
Manufacturer Product Number
HO1-P1251H-0.5D
Description
DC DC CONVERTER 200-1250V 0.625W
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1250V 0.5mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
0.5mA
Manufacturer
Mornsun America, LLC
Power (Watts)
0.75 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
13.5V
Size / Dimension
1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm)
Voltage - Input (Max)
16.5V
Approval Agency
CE
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,92000 €23,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,92000 €
Unit Price with VAT:28,94320 €