Similar
Similar

F0505XT-2WR3-TR | |
|---|---|
DigiKey Part Number | 2725-F0505XT-2WR3-TR-ND - Tape & Reel (TR) 2725-F0505XT-2WR3-TRCT-ND - Cut Tape (CT) 2725-F0505XT-2WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0505XT-2WR3-TR |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 84% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1769405141 | Würth Elektronik | 104 | 732-1769405141CT-ND | 5,28000 € | Similar |
| R2S-0505/H | Recom Power | 148 | 945-1763-5-ND | 11,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00346 € | 1.501,73 € |
| 1.000 | 2,99726 € | 2.997,26 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |



