
A0312XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-A0312XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | A0312XT-1WR3 |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 42mA, 42mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 2.97V | Mounting Type Surface Mount |
Voltage - Input (Max) 3.63V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1LS-0312DLPZ | DComponents | 320 | 2721-AM1LS-0312DLPZ-ND | 2,75000 € | Similar |
| R1D-3.312/HP | Recom Power | 0 | R1D-3.312/HP-ND | 8,20242 € | Similar |
| R1D-3.312/P | Recom Power | 0 | R1D-3.312/P-ND | 7,47848 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

