Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4418AGJ-AEC1-P

DigiKey Part Number
1589-MPQ4418AGJ-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4418AGJ-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4418AGJ-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4418AGJ-AEC1-P
Description
IC REG BUCK ADJ 600MA TSOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,34300 €23,43 €
252,15040 €53,76 €
1001,93920 €193,92 €
2501,83844 €459,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,77766 €888,83 €
1.0001,72763 €1.727,63 €
1.5001,70258 €2.553,87 €
2.5001,67483 €4.187,07 €
3.5001,65861 €5.805,13 €
5.0001,64301 €8.215,05 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,76310 €