
MPQ4316GRE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4316GRE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4316GRE-5-AEC1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ4316GRE-5-AEC1-Z |
Description | IC REG BUCK 5V 6A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 20-PowerVFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85650 € | 285,65 € |
| 250 | 2,71720 € | 679,30 € |
| 500 | 2,63318 € | 1.316,59 € |
| 1.000 | 2,56405 € | 2.564,05 € |
| 2.500 | 2,49107 € | 6.227,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,44707 € | 12.235,35 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,42080 € |


